Part Details for DS17887N-3 by Maxim Integrated Products
Overview of DS17887N-3 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS17887N-3
DS17887N-3 CAD Models
DS17887N-3 Part Data Attributes
|
DS17887N-3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS17887N-3
Maxim Integrated Products
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, PLASTIC, MODULE, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS17887N-3
This table gives cross-reference parts and alternative options found for DS17887N-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS17887N-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS17887-3 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | DS17887N-3 vs DS17887-3 |
DS17887-3+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clocks, N/A, 24 Pins, 0 to 70C | DS17887N-3 vs DS17887-3+ |
DS17887-3IND+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | DS17887N-3 vs DS17887-3IND+ |
DS17887-3IND | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | DS17887N-3 vs DS17887-3IND |
DS17887-3+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, 0.720 INCH, ENCAPSULATED, DIP-24 | DS17887N-3 vs DS17887-3+ |
DS17887-3IND+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clocks, N/A, 24 Pins, -40 to 85C | DS17887N-3 vs DS17887-3IND+ |