Part Details for DS1743W-120IND+ by Maxim Integrated Products
Overview of DS1743W-120IND+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1743W-120IND+
DS1743W-120IND+ CAD Models
DS1743W-120IND+ Part Data Attributes
|
DS1743W-120IND+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1743W-120IND+
Maxim Integrated Products
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, EDIP MODULE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, EDIP MODULE-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-P28 | |
JESD-609 Code | e3 | |
Length | 38.225 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.67 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1743W-120IND+
This table gives cross-reference parts and alternative options found for DS1743W-120IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1743W-120IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1743W-120IND | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, EDIP MODULE-28 | Maxim Integrated Products | DS1743W-120IND+ vs DS1743W-120IND |
DS1743W-120+ | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, EDIP MODULE-28 | Maxim Integrated Products | DS1743W-120IND+ vs DS1743W-120+ |