DS1708TESA+
Description: 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of DS1708TESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for DS1708TESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1708TESA
Mouser Electronics Supervisory Circuits 3.3 and 5.0 Volt MicroMonitor RoHS: Compliant 887
  • 1 $12.6400
  • 10 $9.7900
  • 50 $9.7800
  • 100 $8.0300
  • 200 $7.6400
  • 500 $7.4400
  • 1,000 $7.4100
$7.4100 / $12.6400 Buy Now
Analog Devices Inc 3.3 and 5.0 Volt MicroMonitor Package Multiple: 1 26366
  • 1 $15.2900
  • 10 $10.9170
  • 25 $9.7936
  • 100 $8.5387
  • 250 $7.9313
  • 500 $7.5615
  • 1,000 $7.4375
$7.4375 / $15.2900 Buy Now

CAD Models for DS1708TESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1708TESA+ by Analog Devices Inc

DS1708TESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, ROHS COMPLIANT, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2000-07-17
Samacsys Manufacturer
Analog Devices
Additional Feature
PUSHBUTTON RESET OPTION
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DS1708TESA+
    Analog Devices Inc
    3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for DS1708TESA+

This table gives cross-reference parts and alternative options found for DS1708TESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1708TESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1708SESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708TESA+ vs DS1708SESA+
DS1708SESA Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708SESA
DS1708ESA+T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708ESA+T&R
DS1708RESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708TESA+ vs DS1708RESA+
DS1708ESA+T&R 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708TESA+ vs DS1708ESA+T&R
DS1708RESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708RESA+
DS1708TESA+ Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708TESA+
DS1708TESA Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708TESA
Part Number Description Manufacturer Compare
DS1708RESA+ Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708RESA+
DS1708TESA Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708TESA
DS1708ESA+T&R 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708TESA+ vs DS1708ESA+T&R
DS1708TESA+ Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708TESA+
DS1708SESA Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708SESA
DS1708SESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708TESA+ vs DS1708SESA+
DS1708RESA+ 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1708TESA+ vs DS1708RESA+
DS1708ESA+T&R Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1708TESA+ vs DS1708ESA+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1708TESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1708TESA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1708TESA+ would you like to use for your alert(s)?
  • Please alert me when DS1708TESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1708TESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1708TESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1708TESA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1708TESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1708TESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: