Part Details for DS1708ESA+T&R by Analog Devices Inc
Overview of DS1708ESA+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DS1708ESA+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1708ESAT&R
|
Mouser Electronics | Supervisory Circuits 3.3 and 5.0 Volt MicroMonitor RoHS: Compliant | 0 |
|
$4.5700 | Order Now |
|
Analog Devices Inc | 3.3 and 5.0 Volt MicroMonitor Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$4.5750 | Buy Now |
Part Details for DS1708ESA+T&R
DS1708ESA+T&R CAD Models
DS1708ESA+T&R Part Data Attributes
|
DS1708ESA+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1708ESA+T&R
Analog Devices Inc
3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-17 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1708ESA+T&R
This table gives cross-reference parts and alternative options found for DS1708ESA+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1708ESA+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1708SESA+ | 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1708ESA+T&R vs DS1708SESA+ |
DS1708SESA | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1708ESA+T&R vs DS1708SESA |
DS1708ESA+T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1708ESA+T&R vs DS1708ESA+T&R |
DS1708RESA+ | 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1708ESA+T&R vs DS1708RESA+ |
DS1708RESA+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1708ESA+T&R vs DS1708RESA+ |
DS1708TESA+ | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1708ESA+T&R vs DS1708TESA+ |
DS1708TESA+ | 3.3 and 5.0 Volt MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1708ESA+T&R vs DS1708TESA+ |
DS1708TESA | Power Supply Support Circuit, Fixed, 1 Channel, +3.08V, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1708ESA+T&R vs DS1708TESA |