Microcontrollers and Processors
DS1687-5+
Description: Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, EDIP-24

Overview of DS1687-5+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for DS1687-5+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y1334
Newark Rtc W/ Nv Sram, 242Byte, Edip-24, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:-, No. Of Pins:24Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1687-5+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 4060
  • 1 $19.9300
  • 10 $18.3100
  • 28 $17.9400
  • 56 $17.5700
  • 112 $16.5300
  • 252 $15.4800
  • 504 $14.7200
$14.7200 / $19.9300 Buy Now
DISTI # DS1687-5+-ND
DigiKey IC RTC CLK/CALENDAR PAR 24EDIP Min Qty: 1 Lead time: 29 Weeks Container: Tube 1019
In Stock
  • 1 $19.1700
  • 14 $17.6214
  • 28 $16.8911
  • 112 $14.8826
  • 252 $14.1521
  • 504 $13.2391
$13.2391 / $19.1700 Buy Now
DISTI # SMC-DS1687-5+
Sensible Micro Corporation Rtc W/ Nv Sram, 242Byte, Edip-24, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:-, No. Of Pins:24Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1687-5+ RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1007 Container: Bulk 0
  • 100 $14.3355
  • 500 $13.9582
  • 1,000 $12.8265
$12.8265 / $14.3355 RFQ

CAD Models for DS1687-5+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1687-5+ by Maxim Integrated Products

DS1687-5+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
0.740 INCH, ROHS COMPLIANT, EDIP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8473.30.11.80
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, MUXED BUS
Interrupt Capability
Y
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
33.782 mm
Number of Terminals
24
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
9.398 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
YES
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1687-5+
    Maxim Integrated Products
    Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, EDIP-24
    VS

Related Parts for DS1687-5+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1687-5+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1687-5+ by Maxim Integrated Products

  • Please alert me when DS1687-5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1687-5+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1687-5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1687-5+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1687-5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1687-5+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: