Part Details for DS1687-3+C01 by Maxim Integrated Products
Overview of DS1687-3+C01 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1687-3+C01
DS1687-3+C01 CAD Models
DS1687-3+C01 Part Data Attributes:
|
DS1687-3+C01
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1687-3+C01
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, LEAD FREE, ENCAPSULATED, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1687-3+C01
This table gives cross-reference parts and alternative options found for DS1687-3+C01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1687-3+C01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1687-3IND+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, EDIP-24 | Maxim Integrated Products | DS1687-3+C01 vs DS1687-3IND+ |
DS1687-3+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, ROHS COMPLIANT, EDIP-24 | Maxim Integrated Products | DS1687-3+C01 vs DS1687-3+ |
DS1687-3IND | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, 0.740 INCH, EDIP-24 | Maxim Integrated Products | DS1687-3+C01 vs DS1687-3IND |