Part Details for DS1685SN-3+ by Maxim Integrated Products
Overview of DS1685SN-3+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1685SN-3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5070
|
Newark | Alarm Rtc, 0 To 70Deg C, Date Format:Day, Date, Month, Year, Century, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.7V, Supply Voltage Max:3.7V, Clock Ic Case Style:Wsoic, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1685SN-3+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$7.7000 / $10.7900 | Buy Now |
DISTI #
DS1685SN-3+-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$6.7250 / $13.3300 | Buy Now |
Part Details for DS1685SN-3+
DS1685SN-3+ CAD Models
DS1685SN-3+ Part Data Attributes
|
DS1685SN-3+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1685SN-3+
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1685SN-3+
This table gives cross-reference parts and alternative options found for DS1685SN-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1685SN-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1685S-3/T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | DS1685SN-3+ vs DS1685S-3/T&R |
DS1685S-3+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | DS1685SN-3+ vs DS1685S-3+ |
DS1685S-3+T&R | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | DS1685SN-3+ vs DS1685S-3+T&R |
DS1685S-3+ | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | DS1685SN-3+ vs DS1685S-3+ |
DS1685S-3 | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | DS1685SN-3+ vs DS1685S-3 |
DS1685SN-3+ | Analog Devices Inc | Check for Price | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | DS1685SN-3+ vs DS1685SN-3+ |