-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1685S-5T&R
|
Mouser Electronics | Real Time Clock 3V/5V Real-Time Clock RoHS: Compliant | 0 |
|
$5.0700 | Order Now |
|
Analog Devices Inc | 3V/5V Real-Time Clock Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.8844 / $5.0722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1685S-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1685S-5+T&R
Analog Devices Inc
3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SOIC_W-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Date Of Intro | 2002-08-09 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1685S-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1685S-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1685S-5+C01 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | DS1685S-5+T&R vs DS1685S-5+C01 |
DS1685SN-5+T&R | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | DS1685S-5+T&R vs DS1685SN-5+T&R |
DS1685S+5G55 | Real Time Clock, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24 | Maxim Integrated Products | DS1685S-5+T&R vs DS1685S+5G55 |
DS1685S-5+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | DS1685S-5+T&R vs DS1685S-5+T&R |
DS1685SN-5 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SOIC-24 | Maxim Integrated Products | DS1685S-5+T&R vs DS1685SN-5 |
DS1685SN-5+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | DS1685S-5+T&R vs DS1685SN-5+T&R |
DS1685S-5+ | 3V/5V Real-Time Clock, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | DS1685S-5+T&R vs DS1685S-5+ |