There are no models available for this part yet.
Overview of DS1685QN-3+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1685QN-3+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-DS1685QN-3
|
Mouser Electronics | Real Time Clock 3V/5V Real-Time Clock RoHS: Compliant | 0 |
|
$7.6400 / $12.0600 | Order Now | |
Analog Devices Inc | 3V/5V Real-Time Clock Package Multiple: 1 | 0 |
|
$5.6900 / $11.0600 | Buy Now |
CAD Models for DS1685QN-3+ by Analog Devices Inc
Part Data Attributes for DS1685QN-3+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
28-PLCC-N/A
|
Pin Count
|
28
|
Manufacturer Package Code
|
28-PLCC-N/A
|
Date Of Intro
|
2002-08-09
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
8
|
Information Access Method
|
PARALLEL, MUXED BUS
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e3
|
Length
|
11.505 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
3.7 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Volatile
|
YES
|
Width
|
11.505 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1685QN-3+
This table gives cross-reference parts and alternative options found for DS1685QN-3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1685QN-3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1685QN-3 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | DS1685QN-3+ vs DS1685QN-3 |
DS1685QN-3+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS1685QN-3+ vs DS1685QN-3+ |
DS1685Q-3+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DS1685QN-3+ vs DS1685Q-3+T&R |