Part Details for DS1685E-5+T&R by Analog Devices Inc
Overview of DS1685E-5+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1685E-5+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1685E-5T&R
|
Mouser Electronics | Real Time Clock 3V/5V Real-Time Clock RoHS: Compliant | 0 |
|
$4.8200 | Order Now |
|
Analog Devices Inc | 3V/5V Real-Time Clock Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$4.6480 / $4.8268 | Buy Now |
Part Details for DS1685E-5+T&R
DS1685E-5+T&R CAD Models
DS1685E-5+T&R Part Data Attributes
|
DS1685E-5+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1685E-5+T&R
Analog Devices Inc
3V/5V Real-Time Clock, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-08-09 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1685E-5+T&R
This table gives cross-reference parts and alternative options found for DS1685E-5+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1685E-5+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1685EN-5 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685EN-5 |
DS1685E-5 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685E-5 |
DS1685E-5+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685E-5+ |
DS1685EN-5+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685EN-5+T&R |
DS1685EN-5+T&R | 3V/5V Real-Time Clock, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | Analog Devices Inc | DS1685E-5+T&R vs DS1685EN-5+T&R |
DS1685E-5+ | 3V/5V Real-Time Clock, 24-TSSOP_4.4-4.4_MM, 24 Pins, 0 to 70C | Analog Devices Inc | DS1685E-5+T&R vs DS1685E-5+ |
DS1685E-5+T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685E-5+T&R |
DS1685EN-5+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, ROHS COMPLIANT, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685EN-5+ |
DS1685E-5/T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, 0.173 INCH, TSSOP-24 | Maxim Integrated Products | DS1685E-5+T&R vs DS1685E-5/T&R |