DS1631Z+
Description: High-Precision Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C

Overview of DS1631Z+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for DS1631Z+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1631Z
Mouser Electronics Thermostats High-Precision Digital Thermometer and T RoHS: Compliant 2593
  • 1 $5.9300
  • 10 $4.8000
  • 100 $4.6000
  • 200 $4.5900
  • 500 $4.2100
  • 1,000 $3.9200
$3.9200 / $5.9300 Buy Now
Analog Devices Inc High-Precision Digital Thermom Package Multiple: 1 6058
  • 1 $8.1300
  • 10 $6.3670
  • 25 $5.7784
  • 100 $4.9904
  • 500 $4.2102
  • 1,000 $3.9132
$3.9132 / $8.1300 Buy Now
DISTI # DS1631Z+
TME IC: temperature sensor, digital thermometer,thermostat, SO8, SMD Min Qty: 1 0
  • 1 $5.9500
  • 3 $5.2600
  • 10 $4.7300
  • 25 $4.2500
$4.2500 / $5.9500 RFQ

CAD Models for DS1631Z+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1631Z+ by Analog Devices Inc

DS1631Z+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.208 INCH, LEAD FREE, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2002-10-23
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
0.5 Cel
Additional Feature
COMPLIANCE TO MIL-150
Body Breadth
3.91 mm
Body Height
1.395 mm
Body Length or Diameter
4.88 mm
Housing
PLASTIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
8
Operating Current-Max
1.25 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. DS1631Z+
    Analog Devices Inc
    High-Precision Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C
    VS

Alternate Parts for DS1631Z+

This table gives cross-reference parts and alternative options found for DS1631Z+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1631Z+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1631Z Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631Z
DS1631S+ Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631S+
DS1631Z+ Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631Z+
DS1631S+ High-Precision Digital Thermometer and Thermostat, 8-SOIC_W-300_MIL, 8 Pins, -55 to 125C Analog Devices Inc DS1631Z+ vs DS1631S+
DS1631Z+T&R High-Precision Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C Analog Devices Inc DS1631Z+ vs DS1631Z+T&R
DS1631S+T&R Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631S+T&R
Part Number Description Manufacturer Compare
DS1621V+ Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1621V+
DS1631Z Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631Z
DS1631Z+T&R High-Precision Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C Analog Devices Inc DS1631Z+ vs DS1631Z+T&R
DS1621S+ Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1621S+
DS1631Z+ Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631Z+
DS1621V+T&R Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1621V+T&R
DS1621S+T&R Digital Thermometer and Thermostat, 8-SOIC_N-150_MIL, 8 Pins, -55 to 125C Analog Devices Inc DS1631Z+ vs DS1621S+T&R
DS1621S+T&R Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1621S+T&R
DS1631S+T&R Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, LEAD FREE, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631S+T&R
DS1631Z/T&R Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount, 0.208 INCH, SOIC-8 Maxim Integrated Products DS1631Z+ vs DS1631Z/T&R

Related Parts for DS1631Z+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1631Z+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1631Z+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1631Z+ would you like to use for your alert(s)?
  • Please alert me when DS1631Z+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1631Z+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1631Z+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1631Z+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1631Z+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1631Z+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: