Part Details for DS1631AU+T&R by Analog Devices Inc
Overview of DS1631AU+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1631AU+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1631AUT&R
|
Mouser Electronics | Thermostats High-Precision Digital Thermometer and T RoHS: Compliant | 40583 |
|
$3.3300 / $7.2000 | Buy Now |
|
Analog Devices Inc | High-Precision Digital Thermom Min Qty: 1 Package Multiple: 1 | 988 |
|
$3.3653 / $7.2100 | Buy Now |
|
Ameya Holding Limited | DS1631 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8 | 988 |
|
RFQ |
Part Details for DS1631AU+T&R
DS1631AU+T&R CAD Models
DS1631AU+T&R Part Data Attributes:
|
DS1631AU+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1631AU+T&R
Analog Devices Inc
High-Precision Digital Thermometer and Thermostat, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for DS1631AU+T&R
This table gives cross-reference parts and alternative options found for DS1631AU+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1631AU+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1631AU+ | High-Precision Digital Thermometer and Thermostat, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | DS1631AU+T&R vs DS1631AU+ |
DS1631AU | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, USOP-8 | Maxim Integrated Products | DS1631AU+T&R vs DS1631AU |
DS1631AU/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, USOP-8 | Maxim Integrated Products | DS1631AU+T&R vs DS1631AU/T&R |
DS1631AU+T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, LEAD FREE, USOP-8 | Maxim Integrated Products | DS1631AU+T&R vs DS1631AU+T&R |