Part Details for DS1630AB-120IND by Maxim Integrated Products
Overview of DS1630AB-120IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1630AB-120IND
DS1630AB-120IND CAD Models
DS1630AB-120IND Part Data Attributes
|
DS1630AB-120IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1630AB-120IND
Maxim Integrated Products
32KX8 NON-VOLATILE SRAM MODULE, 120ns, PDIP28, 0.740 INCH, PLASTIC, MODULE-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.740 INCH, PLASTIC, MODULE-28 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Additional Feature | DATA RETENTION = 10 YRS | |
JESD-30 Code | R-XDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DS1630AB-120IND
This table gives cross-reference parts and alternative options found for DS1630AB-120IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1630AB-120IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U631H256BD1K25G1 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | DS1630AB-120IND vs U631H256BD1K25G1 |
U631H256D1K45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | ZMDI | DS1630AB-120IND vs U631H256D1K45G1 |
HM62256LP-12SL | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | DS1630AB-120IND vs HM62256LP-12SL |
HM62832HP-35 | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | DS1630AB-120IND vs HM62832HP-35 |
U634H256DC35G1 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | DS1630AB-120IND vs U634H256DC35G1 |
HM62256P-10 | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | DS1630AB-120IND vs HM62256P-10 |
U637H256DC25 | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | DS1630AB-120IND vs U637H256DC25 |
CMCP-65656L35 | 32KX8 STANDARD SRAM, 35ns, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Atmel Corporation | DS1630AB-120IND vs CMCP-65656L35 |
U635H256BDC35G1 | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | DS1630AB-120IND vs U635H256BDC35G1 |
DPS32M8AS-85I | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, CERDIP-28 | B&B Electronics Manufacturing Company | DS1630AB-120IND vs DPS32M8AS-85I |