Part Details for DS1625S by Dallas Semiconductor
Overview of DS1625S by Dallas Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, SOP | 3318 |
|
$1.5750 / $4.5000 | Buy Now |
Part Details for DS1625S
DS1625S CAD Models
DS1625S Part Data Attributes
|
DS1625S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1625S
Dallas Semiconductor
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DS1625S
This table gives cross-reference parts and alternative options found for DS1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1631+ | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | DS1625S vs DS1631+ |
DS1631+ | High-Precision Digital Thermometer and Thermostat, 8-PDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1625S vs DS1631+ |
DS1631 | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1625S vs DS1631 |
DS1621+ | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | DS1625S vs DS1621+ |
DS1621+ | Digital Thermometer and Thermostat, 8-PDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1625S vs DS1621+ |