Part Details for DS1621 by Maxim Integrated Products
Overview of DS1621 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1621
DS1621 CAD Models
DS1621 Part Data Attributes
|
DS1621
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1621
Maxim Integrated Products
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLIANCE TO MIL-300 | |
Body Breadth | 7.62 mm | |
Body Height | 4.32 mm | |
Body Length or Diameter | 9.398 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for DS1621
This table gives cross-reference parts and alternative options found for DS1621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1631+ | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | DS1621 vs DS1631+ |
DS1631+ | High-Precision Digital Thermometer and Thermostat, 8-PDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621 vs DS1631+ |
DS1631 | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1621 vs DS1631 |
DS1621+ | Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Through Hole Mount, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | DS1621 vs DS1621+ |
DS1621+ | Digital Thermometer and Thermostat, 8-PDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | DS1621 vs DS1621+ |