Part Details for DS1621 by Dallas Semiconductor
Overview of DS1621 by Dallas Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 85 |
|
$5.4720 / $13.6800 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 33 |
|
$8.4360 / $13.6800 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 55 |
|
$8.7875 / $14.2500 | Buy Now |
|
Quest Components | DIGITAL THERMOMETER, 8 Pin, DIP | 1 |
|
$100.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for DS1621
DS1621 CAD Models
DS1621 Part Data Attributes
|
DS1621
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1621
Dallas Semiconductor
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLIES TO MIL-150 AND 208 | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP8,.3 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |