Microcontrollers and Processors
DS1554P-70IND
Description: Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34

Overview of DS1554P-70IND by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DS1554P-70IND by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1554P-70IND by Maxim Integrated Products

DS1554P-70IND
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DMA
Package Description
POWERCAP MODULE-34
Pin Count
34
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8473.30.11.80
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-XDMA-U34
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Terminals
34
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Equivalence Code
MODULE,34LEAD,1.0
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J INVERTED
Terminal Position
DUAL
Time-Min
SECONDS
Volatile
NO
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1554P-70IND
    Maxim Integrated Products
    Real Time Clock, Non-Volatile, CMOS, POWERCAP MODULE-34
    VS

Alternate Parts for DS1554P-70IND

This table gives cross-reference parts and alternative options found for DS1554P-70IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1554P-70IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1554P-70 Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 Maxim Integrated Products DS1554P-70IND vs DS1554P-70

Related Parts for DS1554P-70IND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1554P-70IND by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1554P-70IND by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1554P-70IND would you like to use for your alert(s)?
  • Please alert me when DS1554P-70IND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1554P-70IND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1554P-70IND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1554P-70IND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1554P-70IND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1554P-70IND by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: