-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256k Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1554-70IND
|
Mouser Electronics | Real Time Clock 256k Nonvolatile, Y2K-Compliant Timekeep RoHS: Compliant | 242 |
|
$28.9200 / $34.6100 | Buy Now |
|
Analog Devices Inc | 256k Nonvolatile, Y2K-Complian Min Qty: 1 Package Multiple: 1 | 5 |
|
$24.5600 / $36.9900 | Buy Now |
|
Ameya Holding Limited | 256k Nonvolatile, Y2K-Compliant Timekeeping RAM | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1554-70IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1554-70IND+
Analog Devices Inc
256k Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2001-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1554-70IND+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1554-70IND+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1554-70+ | 256k Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1554-70IND+ vs DS1554-70+ |
DS1554-70IND | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1554-70IND+ vs DS1554-70IND |