Part Details for DS1554-70+ by Maxim Integrated Products
Overview of DS1554-70+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1554-70+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1290
|
Newark | Rtc W/ Nvsram, 256Kb, Hh:Mm:Ss, Edip-32, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Clock Ic Case Style:-, No. Of Pins:32Pins, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1554-70+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DS1554-70+-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 32EDIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.0388 / $34.6600 | Buy Now |
|
Chip1Cloud | IC RTC CLK/CALENDAR PAR 32-EDIP | 4000 |
|
RFQ |
Part Details for DS1554-70+
DS1554-70+ CAD Models
DS1554-70+ Part Data Attributes
|
DS1554-70+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1554-70+
Maxim Integrated Products
Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ROHS COMPLIANT, EDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.740 INCH, ROHS COMPLIANT, EDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1554-70+
This table gives cross-reference parts and alternative options found for DS1554-70+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1554-70+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1554-70+ | 256k Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1554-70+ vs DS1554-70+ |
DS1554-70IND | Real Time Clock, Non-Volatile, CMOS, PDIP32, 0.740 INCH, ENCAPSULATED, DIP-32 | Maxim Integrated Products | DS1554-70+ vs DS1554-70IND |