Part Details for DS1511W+ by Analog Devices Inc
Overview of DS1511W+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1511W+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1511W
|
Mouser Electronics | Real Time Clock Y2K-Compliant Watchdog Real-Time Clocks RoHS: Compliant | 9 |
|
$17.9600 / $24.3200 | Buy Now |
|
Analog Devices Inc | Y2K-Compliant Watchdog Real-Ti Package Multiple: 1 | 64 |
|
$27.1800 | Buy Now |
Part Details for DS1511W+
DS1511W+ CAD Models
DS1511W+ Part Data Attributes
|
DS1511W+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1511W+
Analog Devices Inc
Y2K-Compliant Watchdog Real-Time Clocks, N/A, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.720 INCH, ROHS COMPLIANT, EDIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-03-10 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 38.862 mm | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 9.398 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |