Part Details for DS1374U-18+ by Analog Devices Inc
Overview of DS1374U-18+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1374U-18+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1250
|
Newark | Binary Counter, 32Bit, Usop-10, Date Format:Binary, Clock Format:Binary, Clock Ic Type:-, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Clock Ic Case Style:µsop, No. Of Pins:10Pins, Ic Interface Type:I2C, Product Range:- Rohs Compliant: Yes |Analog Devices DS1374U-18+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.6960 | Buy Now |
DISTI #
700-DS1374U-18
|
Mouser Electronics | Real Time Clock I C, 32-Bit Binary Counter Watchdog RTC with Trickle Charger and Reset Input/Output RoHS: Compliant | 137 |
|
$2.5900 / $5.9600 | Buy Now |
|
Analog Devices Inc | I²C, 32-Bit Binary Counter Wat Package Multiple: 1 | 8225 |
|
$1.2751 / $6.7900 | Buy Now |
DISTI #
61720543
|
Verical | Real Time Clock Serial Clock/Calendar/Elapsed Time Counter/Watchdog Timekeeper 10-Pin uMAX Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2152 | Americas - 10 |
|
$2.8804 | Buy Now |