Part Details for DS1374C-33# by Maxim Integrated Products
Overview of DS1374C-33# by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1374C-33#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3760
|
Newark | Rtc, -40 To 85Deg C, Date Format:Binary, Clock Format:Binary, Clock Ic Type:Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:16Pins, Ic Interface Type:I2C, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1374C-33# Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$7.3000 / $8.4800 | Buy Now |
DISTI #
DS1374C-33#-ND
|
DigiKey | IC RTC BINARY COUNTER I2C 16SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1810 In Stock |
|
$5.0859 / $8.9700 | Buy Now |
DISTI #
SMC-DS1374C-33#
|
Sensible Micro Corporation | Ff Com I2C Tpm 4X4 32Vqfn Sek RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tubes | 7 |
|
$3.0800 / $3.6575 | RFQ |
Part Details for DS1374C-33#
DS1374C-33# CAD Models
DS1374C-33# Part Data Attributes:
|
DS1374C-33#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1374C-33#
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DS1374C-33#
This table gives cross-reference parts and alternative options found for DS1374C-33#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1374C-33#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1374C-33 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1374C-33# vs DS1374C-33 |
DS1374C-33T&R | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | DS1374C-33# vs DS1374C-33T&R |