There are no models available for this part yet.
Overview of DS1371U by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Automotive
CAD Models for DS1371U by Maxim Integrated Products
Part Data Attributes for DS1371U by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
0.118 INCH, MICRO, SOP-8
|
Reach Compliance Code
|
not_compliant
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C), SERIAL, 2-WIRE
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for DS1371U
This table gives cross-reference parts and alternative options found for DS1371U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1371U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1371U+ | I2C, 32-Bit Binary Counter Watchdog Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1371U vs DS1371U+ |
DS1371U+T&R | I2C, 32-Bit Binary Counter Watchdog Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1371U vs DS1371U+T&R |
DS1371U/T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO8, 0.118 INCH, MICRO, SOP-8 | Maxim Integrated Products | DS1371U vs DS1371U/T&R |
DS1371U+T&R | Real Time Clock, 1 Timer(s), CMOS, PDSO8, 0.118 INCH, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | DS1371U vs DS1371U+T&R |
Related Parts for DS1371U
-
DS80C310-QCGMicrocontrollers
-
DS1672U-33Timers or RTCs
-
AP3012KTR-G1Switching Regulator or Controllers
-
ADM706ARZ-REEL7Power Management Circuits
-
NDS9948Power Field-Effect Transistors
-
LP2985-50DBVRLinear Regulator ICs
-
DS90UR241IVSLine Driver or Receivers
-
PGA207UAInstrumentation Amplifiers
-
TLE6255GNetwork Interfaces