Part Details for DS1371U+C01 by Maxim Integrated Products
Overview of DS1371U+C01 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for DS1371U+C01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 735 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 588 |
|
$2.6000 / $6.0000 | Buy Now |
Part Details for DS1371U+C01
DS1371U+C01 CAD Models
DS1371U+C01 Part Data Attributes
|
DS1371U+C01
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1371U+C01
Maxim Integrated Products
I<sup>2</sup>C, 32-Bit Binary Counter Watchdog Clock
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |