Part Details for DS1339C-3 by Maxim Integrated Products
Overview of DS1339C-3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1339C-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1339C-3-ND
|
DigiKey | DS1339 I2C SERIAL RTC Min Qty: 89 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6085 In Stock |
|
$3.4000 | Buy Now |
|
Rochester Electronics | DS1339 I2C Serial Real-Time Clock ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6085 |
|
$2.9200 / $3.4400 | Buy Now |
Part Details for DS1339C-3
DS1339C-3 CAD Models
DS1339C-3 Part Data Attributes
|
DS1339C-3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1339C-3
Maxim Integrated Products
Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1339C-3
This table gives cross-reference parts and alternative options found for DS1339C-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1339C-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339C-3+ | 1 TIMER(S), REAL TIME CLOCK, PDSO16, 0.300 INCH, LEAD FREE, SOP-16 | Maxim Integrated Products | DS1339C-3 vs DS1339C-3+ |
DS1339U-3/T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1339C-3 vs DS1339U-3/T&R |
DS1339U-3+ | I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1339C-3 vs DS1339U-3+ |
DS1339C-3# | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1339C-3 vs DS1339C-3# |
DS1339U-3+/T&R | 1 TIMER(S), REAL TIME CLOCK, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | DS1339C-3 vs DS1339U-3+/T&R |
DS1339C-3# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1339C-3 vs DS1339C-3# |
DS1339U-3+T&R | I2C Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | DS1339C-3 vs DS1339U-3+T&R |