DS1338Z-33+
Description: I<sup>2</sup>C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of DS1338Z-33+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1338Z-33+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1338Z-33
Mouser Electronics Real Time Clock I C RTC with 56-Byte NV RAM RoHS: Compliant 33562
  • 1 $6.7400
  • 10 $4.0500
  • 100 $3.4100
  • 200 $3.1000
  • 500 $2.9100
  • 1,000 $2.7600
  • 2,000 $2.5900
$2.5900 / $6.7400 Buy Now
DISTI # E54:1762_00034563
Arrow Electronics Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 Europe - 250
  • 1 $4.7310
  • 10 $4.4130
  • 25 $4.0350
  • 50 $3.7890
  • 100 $3.1030
  • 1,000 $2.9460
$2.9460 / $4.7310 Buy Now
DISTI # V99:2348_21801723
Arrow Electronics Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 Americas - 100
  • 1 $5.4970
  • 10 $5.0550
  • 25 $4.5340
  • 50 $4.2070
  • 100 $3.3080
  • 1,000 $3.1150
$3.1150 / $5.4970 Buy Now
Analog Devices Inc I²C RTC with 56-Byte NV RAM Package Multiple: 1 413
  • 1 $6.7900
  • 10 $4.6070
  • 25 $4.0424
  • 100 $3.4100
  • 250 $3.1031
  • 500 $2.9161
  • 1,000 $2.7608
  • 2,500 $2.5952
$2.5952 / $6.7900 Buy Now
DISTI # 83686524
Verical Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 Americas - 250
  • 2 $4.7310
  • 10 $4.4130
  • 25 $4.0350
  • 50 $3.7890
  • 100 $3.1030
  • 1,000 $2.9460
$2.9460 / $4.7310 Buy Now
DISTI # 84349735
Verical Real Time Clock Serial 56byte Clock/Calendar/Battery Backup 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2404 Americas - 100
  • 3 $5.4970
$5.4970 Buy Now
DISTI # DS1338Z-33+
TME IC: RTC circuit, I2C, NV SRAM, SO8, 3÷5.5V Min Qty: 1 236
  • 1 $6.7200
  • 5 $6.0600
  • 25 $5.4300
  • 100 $4.9000
$4.9000 / $6.7200 Buy Now

CAD Models for DS1338Z-33+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1338Z-33+ by Analog Devices Inc

DS1338Z-33+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, ROHS COMPLIANT, SOP-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2003-01-15
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Number of Timers
On Chip Data RAM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1338Z-33+
    Analog Devices Inc
    I<sup>2</sup>C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for DS1338Z-33+

This table gives cross-reference parts and alternative options found for DS1338Z-33+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1338Z-33+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1338Z-33+T&R I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1338Z-33+T&R
Part Number Description Manufacturer Compare
DS1340Z-33+T&R I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1340Z-33+T&R
DS1338Z-33+T&R I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1338Z-33+T&R
DS1338Z-3+ I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1338Z-3+
DS1340Z-3+T&R I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1340Z-3+T&R
DS1340Z-3+ I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1340Z-3+
DS1340Z-18+ I2C RTC with Trickle Charger, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1340Z-18+
DS1338Z-3+T&R I2C RTC with 56-Byte NV RAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1338Z-33+ vs DS1338Z-3+T&R

Related Parts for DS1338Z-33+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1338Z-33+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1338Z-33+ by Analog Devices Inc

  • Please alert me when DS1338Z-33+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1338Z-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1338Z-33+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1338Z-33+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1338Z-33+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1338Z-33+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: