Part Details for DS1338C-18# by Maxim Integrated Products
Overview of DS1338C-18# by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1338C-18#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1338C-18#-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 16SOIC Min Qty: 138 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1305 | Buy Now |
|
Rochester Electronics | DS1338 - RTC with 56-Byte NV RAM RoHS: Not Compliant Status: Active Min Qty: 1 | 7260 |
|
$2.9400 / $3.4600 | Buy Now |
Part Details for DS1338C-18#
DS1338C-18# CAD Models
DS1338C-18# Part Data Attributes
|
DS1338C-18#
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1338C-18#
Maxim Integrated Products
Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1338C-18#
This table gives cross-reference parts and alternative options found for DS1338C-18#. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1338C-18#, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1338C-18+ | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1338C-18# vs DS1338C-18+ |
DS1340C-18+ | Real Time Clock, Non-Volatile, CMOS, PDSO16, LEAD FREE, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1338C-18# vs DS1340C-18+ |
DS1340C-18# | Real Time Clock, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | DS1338C-18# vs DS1340C-18# |
DS1338C-18# | I2C RTC with 56-Byte NV RAM, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS1338C-18# vs DS1338C-18# |