-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1214
|
Newark | Elapsed Time Counter, Binary, Tssop-24, Date Format:Binary, Clock Format:Binary, Clock Ic Type:Elapsed Time Recorder, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices DS1318E+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1318E
|
Mouser Electronics | Timers & Support Products Parallel-Interface Elapsed Time Counter RoHS: Compliant | 109 |
|
$2.9600 / $6.5800 | Buy Now |
DISTI #
V36:1790_24298479
|
Arrow Electronics | Parallel Interface Elapsed Time Counter 24-Pin TSSOP RoHS: Compliant Min Qty: 124 Package Multiple: 62 Lead time: 10 Weeks Date Code: 2222 | Americas - 186 |
|
$3.2953 | Buy Now |
|
Analog Devices Inc | Parallel-Interface Elapsed Tim Package Multiple: 1 | 15920 |
|
$2.9625 / $7.5200 | Buy Now |
DISTI #
68795178
|
Verical | Parallel Interface Elapsed Time Counter 24-Pin TSSOP RoHS: Compliant Min Qty: 124 Package Multiple: 62 Date Code: 2222 | Americas - 186 |
|
$3.2953 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1318E+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1318E+
Analog Devices Inc
Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-06 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Number of Timers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for DS1318E+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1318E+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1318E/GG8 | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 | Maxim Integrated Products | DS1318E+ vs DS1318E/GG8 |
DS1318E/GG8 | Parallel-Interface Elapsed Time Counter, N/A, 24 Pins, -40 to 85C | Analog Devices Inc | DS1318E+ vs DS1318E/GG8 |
DS1318E+T&R | Parallel-Interface Elapsed Time Counter, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 85C | Analog Devices Inc | DS1318E+ vs DS1318E+T&R |
DS1318 | Programmable Timer, 1 Timer(s), CMOS, PDSO24, 4.40 MM, TSSOP-24 | Maxim Integrated Products | DS1318E+ vs DS1318 |