DS1315N-5+
Description: Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, -40 to 85C

Overview of DS1315N-5+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1315N-5+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AC0920
Newark Rtc, Phantom Clock, 5.5V, Pdip-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Rtc, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:16Pins, Ic Interface Type:Serial Rohs Compliant: Yes |Analog Devices DS1315N-5+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20.1500
  • 5 $19.4600
  • 10 $18.7700
  • 25 $17.7000
  • 50 $16.8600
  • 100 $16.0200
  • 250 $15.2900
$15.2900 / $20.1500 Buy Now
DISTI # 700-DS1315N-5
Mouser Electronics Real Time Clock Phantom Time Chip RoHS: Compliant 0
  • 1 $17.1700
  • 10 $14.7300
  • 25 $14.7200
$14.7200 / $17.1700 Order Now
Analog Devices Inc Phantom Time Chip Package Multiple: 1 9
  • 1 $18.4500
  • 10 $14.7250
  • 1,000 $14.1200
$14.1200 / $18.4500 Buy Now

CAD Models for DS1315N-5+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1315N-5+ by Analog Devices Inc

DS1315N-5+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-PDIP-300_MIL
Pin Count
16
Manufacturer Package Code
16-PDIP-300_MIL
Date Of Intro
1999-08-26
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL, FIXED PROTOCOL
Interrupt Capability
N
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Moisture Sensitivity Level
1
Number of Terminals
16
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
30
Volatile
YES
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1315N-5+
    Analog Devices Inc
    Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for DS1315N-5+

This table gives cross-reference parts and alternative options found for DS1315N-5+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1315N-5+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1315-5+ Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315-5+
Part Number Description Manufacturer Compare
DS1315E-5+ Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315E-5+
DS1315E-33+ Phantom Time Chip, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315E-33+
DS1315S-5+T&R Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315S-5+T&R
DS1315SN-5+ Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS1315N-5+ vs DS1315SN-5+
DS1315S-33+ Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315S-33+
DS1315S-5+ Phantom Time Chip, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315S-5+
DS1251Y-70+ 4096K NV SRAM with Phantom Clock, N/A, 32 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1251Y-70+
DS1315-33+ Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315-33+
DS1315-5+ Phantom Time Chip, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DS1315N-5+ vs DS1315-5+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1315N-5+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1315N-5+ by Analog Devices Inc

  • Please alert me when DS1315N-5+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1315N-5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1315N-5+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1315N-5+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1315N-5+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1315N-5+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: