Part Details for DS13-1YS by TE Connectivity
Overview of DS13-1YS by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0201DS-13NXJEU | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | |
0201DS-13NXJEW | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Ceramic-Core, SMD, 0201, CHIP, 0201, HALOGEN FREE AND ROHS COMPLIANT | |
0201DS-13NX | Coilcraft Inc | RF inductor, ceramic core, 5/10% tol, SMT, RoHS, halogen-free |
Part Details for DS13-1YS
DS13-1YS CAD Models
DS13-1YS Part Data Attributes
|
DS13-1YS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS13-1YS
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY, 1000V ISOLATION-MAX, HERMETIC SEALED, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.45 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Gold (Au) |