-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTCs with Constant-Voltage Trickle Charger, N/A, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1077
|
Newark | Rtc W/ Nvsram, 912B, Hh:Mm:Ss, Edip-24, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:-, No. Of Pins:24Pins, Msl:- Rohs Compliant: Yes |Analog Devices DS12CR887-33+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $15.0200 | Buy Now |
DISTI #
700-DS12CR887-33
|
Mouser Electronics | Real Time Clock RTCs with Constant-Voltage Trickle Charg RoHS: Compliant | 0 |
|
$11.2200 / $14.5900 | Order Now |
|
Analog Devices Inc | RTCs with Constant-Voltage Tri Min Qty: 1 Package Multiple: 1 | 178 |
|
$8.1500 / $14.4400 | Buy Now |
DISTI #
DS12CR887-33+
|
TME | IC: RTC circuit, SRAM, 114BSRAM, EDIP24, 2÷5.5V Min Qty: 14 | 0 |
|
$8.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS12CR887-33+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS12CR887-33+
Analog Devices Inc
RTCs with Constant-Voltage Trickle Charger, N/A, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.700 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 33.782 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |