Part Details for DS12B887 by Dallas Semiconductor
Overview of DS12B887 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS12B887
DS12B887 CAD Models
DS12B887 Part Data Attributes:
|
DS12B887
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS12B887
Dallas Semiconductor
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.008192 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 114 | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS12B887
This table gives cross-reference parts and alternative options found for DS12B887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS12B887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3287AMT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | DS12B887 vs BQ3287AMT |
DS12887+ | Real-Time Clocks, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | DS12B887 vs DS12887+ |
BQ4285EPN | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | DS12B887 vs BQ4285EPN |
M48T86PC1TR | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP24 | STMicroelectronics | DS12B887 vs M48T86PC1TR |
BQ3287AMT-I | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | DS12B887 vs BQ3287AMT-I |
BQ3285EP | RTC IC with 242x8 NVSRAM Alarm Wake-up 24-PDIP 0 to 70 | Texas Instruments | DS12B887 vs BQ3285EP |
DS12887A | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ENCAPSULATED, DIP-24 | Maxim Integrated Products | DS12B887 vs DS12887A |
M48T86PC1 | 1 TIMER(S), REAL TIME CLOCK, PDIP24, 0.600 INCH, PLASTIC, DIP24 | STMicroelectronics | DS12B887 vs M48T86PC1 |
BQ4847-MT | Real Time Clock, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | DS12B887 vs BQ4847-MT |
DS1285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Dallas Semiconductor | DS12B887 vs DS1285 |