Microcontrollers and Processors
DS1286
Description: Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, EDIP MODULE-28

Overview of DS1286 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for DS1286 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1286 by Maxim Integrated Products

DS1286
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
EDIP MODULE-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Additional Feature
ACCURACY 2 MIN/MONTH @ 25 DEGREE C; 1024 HZ FIXED O/P
Clock Frequency-Max
0.032 MHz
External Data Bus Width
8
Information Access Method
PARALLEL, DIRECT ADDRESS
Interrupt Capability
Y
JESD-30 Code
R-XDMA-P28
JESD-609 Code
e0
Length
38.865 mm
Number of Terminals
28
Number of Timers
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
10.28 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Volatile
NO
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. DS1286
    Maxim Integrated Products
    Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, EDIP MODULE-28
    VS

Alternate Parts for DS1286

This table gives cross-reference parts and alternative options found for DS1286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1286+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, EDIP MODULE-28 Maxim Integrated Products DS1286 vs DS1286+

Related Parts for DS1286

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1286 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1286 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1286 would you like to use for your alert(s)?
  • Please alert me when DS1286 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1286 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1286.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1286 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: