Part Details for DS1265 by Maxim Integrated Products
Overview of DS1265 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1265
DS1265 CAD Models
DS1265 Part Data Attributes
|
DS1265
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1265
Maxim Integrated Products
Power Management Circuit, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |