Part Details for DS1251W-120IND+ by Analog Devices Inc
Overview of DS1251W-120IND+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1251W-120IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6893
|
Newark | Nvsram, 4Mbit, 120Ns, Edip-32 Rohs Compliant: Yes |Analog Devices DS1251W-120IND+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$47.1000 / $54.2900 | Buy Now |
DISTI #
700-DS1251W-120IND
|
Mouser Electronics | Real Time Clock 4096k NV SRAM with Phantom Clock RoHS: Compliant | 20 |
|
$42.2400 / $53.5700 | Buy Now |
|
Analog Devices Inc | 4096k NV SRAM with Phantom Clo Min Qty: 1 Package Multiple: 1 | 2453 |
|
$36.4000 / $55.2800 | Buy Now |
Part Details for DS1251W-120IND+
DS1251W-120IND+ CAD Models
DS1251W-120IND+ Part Data Attributes
|
DS1251W-120IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1251W-120IND+
Analog Devices Inc
4096K NV SRAM with Phantom Clock, N/A, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.740 INCH, ROHS COMPLIANT, ENCAPSULATED, DIP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-24 | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-P32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |