Part Details for DS1247Y-100 by Dallas Semiconductor
Overview of DS1247Y-100 by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1247Y-100
DS1247Y-100 CAD Models
DS1247Y-100 Part Data Attributes
|
DS1247Y-100
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1247Y-100
Dallas Semiconductor
Non-Volatile SRAM Module, 512KX8, 100ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | DATA RETENTION = 10 YRS | |
JESD-30 Code | R-XDIP-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for DS1247Y-100
This table gives cross-reference parts and alternative options found for DS1247Y-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1247Y-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1250AB-100IND | Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | DS1247Y-100 vs DS1250AB-100IND |
DS1250Y-100IND | Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | DS1247Y-100 vs DS1250Y-100IND |
DS1250Y-100IND+ | Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, 0.740 INCH, ROHS COMPLIANT, DIP-32 | Maxim Integrated Products | DS1247Y-100 vs DS1250Y-100IND+ |
DS1250Y-100IND+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1247Y-100 vs DS1250Y-100IND+ |
DS1250Y-100+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, 0 to 70C | Analog Devices Inc | DS1247Y-100 vs DS1250Y-100+ |
DS1250AB-100 | Non-Volatile SRAM Module, 512KX8, 100ns, CMOS, 0.740 INCH, DIP-32 | Maxim Integrated Products | DS1247Y-100 vs DS1250AB-100 |
DS1250AB-100IND+ | 4096k Nonvolatile SRAM, N/A, 32 Pins, -40 to 85C | Analog Devices Inc | DS1247Y-100 vs DS1250AB-100IND+ |