Part Details for DS1233M-55 by Rochester Electronics LLC
Overview of DS1233M-55 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1233M-55
DS1233M-55 CAD Models
DS1233M-55 Part Data Attributes
|
DS1233M-55
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS1233M-55
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DS1233M-55
This table gives cross-reference parts and alternative options found for DS1233M-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233M-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-80846CNY-ZG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, LEAD FREE, TO-92, 3 PIN | ABLIC Inc. | DS1233M-55 vs S-80846CNY-ZG |
ZM33164CSTZ | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | DS1233M-55 vs ZM33164CSTZ |
ZM33164C | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | DS1233M-55 vs ZM33164C |
MC34164P-5RP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | DS1233M-55 vs MC34164P-5RP |
DS1816-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | DS1233M-55 vs DS1816-5 |
DS1811-10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, BCY3, TO-92, 3 PIN | Rochester Electronics LLC | DS1233M-55 vs DS1811-10 |
S-80843ANY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | DS1233M-55 vs S-80843ANY |
S-80846ANY | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92 | Epson Electronics America Inc | DS1233M-55 vs S-80846ANY |
IMP1810-10/T | Power Supply Support Circuit, PBCY3, TO-92, 3 PIN | Imp Inc | DS1233M-55 vs IMP1810-10/T |
ZSM530CSTOB | Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | DS1233M-55 vs ZSM530CSTOB |