Part Details for DS1233DZ-10+T&R by Analog Devices Inc
Overview of DS1233DZ-10+T&R by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1233DZ-10+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1148
|
Newark | Mpu Supervisor, Econoreset, -40To85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Delay Time:350Ms Rohs Compliant: Yes |Analog Devices DS1233DZ-10+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4342 |
|
$1.6200 / $2.8700 | Buy Now |
DISTI #
700-DS1233DZ-10T&R
|
Mouser Electronics | Supervisory Circuits 5V EconoReset RoHS: Compliant | 5161 |
|
$1.3300 / $2.7800 | Buy Now |
|
Analog Devices Inc | 5V EconoReset Min Qty: 1 Package Multiple: 1 | 55743 |
|
$1.3445 / $2.7800 | Buy Now |
Part Details for DS1233DZ-10+T&R
DS1233DZ-10+T&R CAD Models
DS1233DZ-10+T&R Part Data Attributes
|
DS1233DZ-10+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1233DZ-10+T&R
Analog Devices Inc
5V EconoReset, 3-SOT_223-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-SOT_223-N/A | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_223-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for DS1233DZ-10+T&R
This table gives cross-reference parts and alternative options found for DS1233DZ-10+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233DZ-10+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1233DZ-10/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS1233DZ-10+T&R vs DS1233DZ-10/T&R |
DS1233DZ-10+T&R | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Maxim Integrated Products | DS1233DZ-10+T&R vs DS1233DZ-10+T&R |