-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1232LPS-2+T&R by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1232LPS-2T&R
|
Mouser Electronics | Supervisory Circuits Low-Power MicroMonitor Chip RoHS: Compliant | 10270 |
|
$2.8800 / $7.1400 | Buy Now |
DISTI #
V36:1790_26359409
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2429 | Americas - 5000 |
|
$2.7720 / $2.8050 | Buy Now |
|
Analog Devices Inc | Low-Power MicroMonitor Chip Min Qty: 1 Package Multiple: 1 | 1240 |
|
$2.2741 / $6.0800 | Buy Now |
DISTI #
87021516
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2429 | Americas - 5000 |
|
$2.7720 / $2.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1232LPS-2+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1232LPS-2+T&R
Analog Devices Inc
Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS1232LPS-2+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232LPS-2+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1232CSA+ | Maxim Integrated Products | $2.2192 | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | DS1232LPS-2+T&R vs MAX1232CSA+ |
LTC1232CS8#PBF | Analog Devices Inc | $4.3738 | Microprocessor Supervisory Circuit | DS1232LPS-2+T&R vs LTC1232CS8#PBF |
LTC1232IS8#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | DS1232LPS-2+T&R vs LTC1232IS8#TR |
MAX1232ESA | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, SO-8 | DS1232LPS-2+T&R vs MAX1232ESA |
MAX1232CSA+T | Analog Devices Inc | Check for Price | Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | DS1232LPS-2+T&R vs MAX1232CSA+T |
LTC1232IS8#PBF | Linear Technology | Check for Price | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | DS1232LPS-2+T&R vs LTC1232IS8#PBF |