Part Details for DS1230W-100+ by Analog Devices Inc
Overview of DS1230W-100+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1230W-100+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1110
|
Newark | Non-Volatile Sram, 256Kbit, 100Ns, Edip, Memory Type:Sram, Memory Size:256Kbit, Nvram Memory Configuration:32K X 8Bit, Ic Interface Type:-, Access Time:100Ns, Memory Case Style:-, No. Of Pins:28Pins, Supply Voltage Min:3V, Msl:- Rohs Compliant: Yes |Analog Devices DS1230W-100+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1230W-100
|
Mouser Electronics | NVRAM 3.3V 256k Nonvolatile SRAM RoHS: Compliant | 108 |
|
$23.4900 / $31.3900 | Buy Now |
|
Analog Devices Inc | 3.3V 256k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 363 |
|
$20.2200 / $31.3900 | Buy Now |
Part Details for DS1230W-100+
DS1230W-100+ CAD Models
DS1230W-100+ Part Data Attributes:
|
DS1230W-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1230W-100+
Analog Devices Inc
3.3V 256k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 100 ns | |
Additional Feature | 10 YEAR DATA RETENTION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 38.225 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.668 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for DS1230W-100+
This table gives cross-reference parts and alternative options found for DS1230W-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1230W-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1230W-100+ | Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, PDIP28, 0.740 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1230W-100+ vs DS1230W-100+ |
DS1230W-100 | Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, PDIP28, 0.740 INCH, DIP-28 | Maxim Integrated Products | DS1230W-100+ vs DS1230W-100 |
DS1230W-100IND+ | 3.3V 256k Nonvolatile SRAM, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | DS1230W-100+ vs DS1230W-100IND+ |
DS1230W-100IND+ | Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, PDIP28, 0.740 INCH, ROHS COMPLIANT, DIP-28 | Maxim Integrated Products | DS1230W-100+ vs DS1230W-100IND+ |
DS1230W-100IND | Non-Volatile SRAM Module, 256KX8, 100ns, CMOS, PDIP28, 0.740 INCH, DIP-28 | Maxim Integrated Products | DS1230W-100+ vs DS1230W-100IND |