Memory
DS1225AB-85-IND
Description: Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-28

Overview of DS1225AB-85-IND by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
LQW18CN55NJ0HD Murata Manufacturing Co Ltd Fixed IND 55nH 1500mA POWRTRN
LQW18CNR56J0HD Murata Manufacturing Co Ltd Fixed IND 560nH 450mA POWRTRN

CAD Models for DS1225AB-85-IND by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1225AB-85-IND by Maxim Integrated Products

DS1225AB-85-IND
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
85 ns
Additional Feature
10 YEAR DATA RETENTION PERIOD
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
38.862 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
9.398 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.085 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DS1225AB-85-IND
    Maxim Integrated Products
    Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, EXTENDED MODULE, DIP-28
    VS

Alternate Parts for DS1225AB-85-IND

This table gives cross-reference parts and alternative options found for DS1225AB-85-IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1225AB-85-IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BQ4010YMA-85N 8KX8 NON-VOLATILE SRAM MODULE, 85ns, DMA28, DIP-28 Texas Instruments DS1225AB-85-IND vs BQ4010YMA-85N
DS1225AD-85 Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AD-85
DS1225AB-85 Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AB-85
DS1225AD-85+ Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AD-85+
DS1225AB-85+ Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AB-85+
Part Number Description Manufacturer Compare
DS1225AB-85+ Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AB-85+
DS1225AD-85+ Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, ROHS COMPLIANT, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AD-85+
BQ4010MA-85 8KX8 NON-VOLATILE SRAM MODULE, 85ns, DMA28, DIP-28 Texas Instruments DS1225AB-85-IND vs BQ4010MA-85
BQ4010YMA-85N 8KX8 NON-VOLATILE SRAM MODULE, 85ns, DMA28, DIP-28 Texas Instruments DS1225AB-85-IND vs BQ4010YMA-85N
DS1225AB-85 Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AB-85
DS1225AD-85 Non-Volatile SRAM Module, 8KX8, 85ns, CMOS, PDMA28, 0.720 INCH, DIP-28 Maxim Integrated Products DS1225AB-85-IND vs DS1225AD-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1225AB-85-IND by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1225AB-85-IND by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1225AB-85-IND would you like to use for your alert(s)?
  • Please alert me when DS1225AB-85-IND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1225AB-85-IND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1225AB-85-IND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1225AB-85-IND alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1225AB-85-IND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1225AB-85-IND by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: