Part Details for DS1220AB-120-IND by Maxim Integrated Products
Overview of DS1220AB-120-IND by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1220AB-120-IND
DS1220AB-120-IND CAD Models
DS1220AB-120-IND Part Data Attributes
|
DS1220AB-120-IND
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1220AB-120-IND
Maxim Integrated Products
Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, PDIP24, 0.720 INCH, PLASTIC, EXTENDED MODULE, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.720 INCH, PLASTIC, EXTENDED MODULE, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
Additional Feature | 10 YEAR DATA RETENTION PERIOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 33.782 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.398 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS1220AB-120-IND
This table gives cross-reference parts and alternative options found for DS1220AB-120-IND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1220AB-120-IND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1220AD-120-IND+ | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.600 INCH, ROHS COMPLIANT, EXTENDED MODULE, DIP-24 | Maxim Integrated Products | DS1220AB-120-IND vs DS1220AD-120-IND+ |
DS1220AD-120-IND | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, PDIP24, 0.720 INCH, PLASTIC, EXTENDED MODULE, DIP-24 | Maxim Integrated Products | DS1220AB-120-IND vs DS1220AD-120-IND |
DS1220AD-120+ | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AB-120-IND vs DS1220AD-120+ |
DS1220AD-120 | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AB-120-IND vs DS1220AD-120 |