There are no models available for this part yet.
Overview of DS1211 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DS1211 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DS1211 Nonvolatile Controller X 8 Chip ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2846 |
|
$18.7800 / $22.0900 | Buy Now |
CAD Models for DS1211 by Maxim Integrated Products
Part Data Attributes for DS1211 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.16 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Alternate Parts for DS1211
This table gives cross-reference parts and alternative options found for DS1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1211N | Microprocessor Circuit, CMOS, PDIP20, 0.300 INCH, DIP-20 | Maxim Integrated Products | DS1211 vs DS1211N |
DS1211N+ | Microprocessor Circuit, CMOS, PDIP20, 0.300 INCH, DIP-20 | Maxim Integrated Products | DS1211 vs DS1211N+ |
Related Parts for DS1211
-
ZS-00313-12Other Analog ICs
-
DS1210SPower Management Circuits
-
DSP56857BUEDigital Signal Processors
-
DRV8821DCAMotion Control Electronics
-
PI5V330AWEMultiplexers or Switches
-
DSA30C100PNRectifier Diodes
-
DS90UB948TNKDRQ1Line Driver or Receivers
-
W25Q16JVUXIQFlash Memories
-
DSD1793DBDigital to Analog Converters