DS1135LZ-20+
Description: 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of DS1135LZ-20+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Transportation and Logistics Agriculture Technology

Price & Stock for DS1135LZ-20+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1135LZ-20
Mouser Electronics Delay Lines / Timing Elements 3-Volt 3-in-1 High-Speed Silicon Delay L RoHS: Compliant 57
  • 1 $13.7400
  • 10 $12.1100
  • 50 $12.1000
  • 100 $10.6600
  • 200 $10.1400
  • 500 $9.4900
$9.4900 / $13.7400 Buy Now
Analog Devices Inc 3-Volt 3-in-1 High-Speed Silic Min Qty: 1 Package Multiple: 1 13106
  • 1 $13.7400
  • 10 $12.6310
  • 25 $12.1080
  • 100 $10.6680
  • 500 $9.4900
  • 1,000 $8.7046
$8.7046 / $13.7400 Buy Now

CAD Models for DS1135LZ-20+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1135LZ-20+ by Analog Devices Inc

DS1135LZ-20+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, MINI, SO-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2002-01-17
Samacsys Manufacturer
Analog Devices
Family
1135
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
SILICON DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
3
Number of Taps/Steps
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
10 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Delay-Nom (td)
20 ns
Width
3.9 mm
Want to compare parts?
  1. DS1135LZ-20+
    Analog Devices Inc
    3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for DS1135LZ-20+

This table gives cross-reference parts and alternative options found for DS1135LZ-20+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1135LZ-20+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1033Z-20/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1135LZ-20+ vs DS1033Z-20/T&R
DS1135LZ-20+T&R 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1135LZ-20+ vs DS1135LZ-20+T&R
DS1135-LZ-20 Delay Line, 3-Func, 1-Tap, PDSO8, Dallas Semiconductor DS1135LZ-20+ vs DS1135-LZ-20
DS1135LZ-20 Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-20+ vs DS1135LZ-20
Part Number Description Manufacturer Compare
DS1135-LU-20 Delay Line, 3-Func, 1-Tap, PDSO8, Dallas Semiconductor DS1135LZ-20+ vs DS1135-LU-20
DS1135LZ-20/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-20+ vs DS1135LZ-20/T&R
DS1135LZ-20 Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, MINI, SO-8 Maxim Integrated Products DS1135LZ-20+ vs DS1135LZ-20
DS1135LZ-20+T&R 3-Volt 3-in-1 High-Speed Silicon Delay Line, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1135LZ-20+ vs DS1135LZ-20+T&R
DS1135LU-20/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products DS1135LZ-20+ vs DS1135LU-20/T&R
DS1033M-20 Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP8, DIP-8 Maxim Integrated Products DS1135LZ-20+ vs DS1033M-20
DS1135-LZ-20 Delay Line, 3-Func, 1-Tap, PDSO8, Dallas Semiconductor DS1135LZ-20+ vs DS1135-LZ-20
DS1033Z-20/T&R Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1135LZ-20+ vs DS1033Z-20/T&R
DS1135LU-20+ Silicon Delay Line, 3-Func, 1-Tap, True Output, PDSO8, 0.118 INCH, MICRO, SOP-8 Maxim Integrated Products DS1135LZ-20+ vs DS1135LU-20+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1135LZ-20+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1135LZ-20+ by Analog Devices Inc

  • Please alert me when DS1135LZ-20+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1135LZ-20+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1135LZ-20+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1135LZ-20+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1135LZ-20+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1135LZ-20+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: