Part Details for DS1110LE-100+T&R by Analog Devices Inc
Overview of DS1110LE-100+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1110LE-100+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1110LE-100T&R
|
Mouser Electronics | Delay Lines / Timing Elements 3V 10-Tap Silicon Delay Line RoHS: Compliant | 0 |
|
$7.6900 | Order Now |
|
Analog Devices Inc | 3V 10-Tap Silicon Delay Line Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.6922 | Buy Now |
Part Details for DS1110LE-100+T&R
DS1110LE-100+T&R CAD Models
DS1110LE-100+T&R Part Data Attributes
|
DS1110LE-100+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1110LE-100+T&R
Analog Devices Inc
3V 10-Tap Silicon Delay Line, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2002-05-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 100 ns | |
Width | 4.4 mm |
Alternate Parts for DS1110LE-100+T&R
This table gives cross-reference parts and alternative options found for DS1110LE-100+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1110LE-100+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1110LE-100/T&R | Silicon Delay Line, 1-Func, 10-Tap, CMOS, PDSO14, 0.173 INCH, LOW PROFILE, TSSOP-14 | Maxim Integrated Products | DS1110LE-100+T&R vs DS1110LE-100/T&R |