Part Details for DS1099U-WT+T by Maxim Integrated Products
Overview of DS1099U-WT+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1099U-WT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-DS1099U-WT+TCT-ND
|
DigiKey | IC CLOCK GENERATOR 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6761 In Stock |
|
$1.2000 / $3.7700 | Buy Now |
Part Details for DS1099U-WT+T
DS1099U-WT+T CAD Models
DS1099U-WT+T Part Data Attributes
|
DS1099U-WT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1099U-WT+T
Maxim Integrated Products
Clock Generator, 0.000002MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 0.000002 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1099U-WT+T
This table gives cross-reference parts and alternative options found for DS1099U-WT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1099U-WT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1099U-WT+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-WT+T vs DS1099U-WT+T |
DS1099U-CC+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-WT+T vs DS1099U-CC+T |
DS1099U-CC+ | Maxim Integrated Products | $1.7680 | Clock Generator, 0.262MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-WT+T vs DS1099U-CC+ |
DS1099U-WA+ | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-WT+T vs DS1099U-WA+ |
DS1099U-LU+T | Maxim Integrated Products | Check for Price | Clock Generator, 0.001023MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-WT+T vs DS1099U-LU+T |
DS1099U-LU+ | Maxim Integrated Products | $1.7654 | Clock Generator, 0.001023MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-WT+T vs DS1099U-LU+ |
DS1099U-CC+ | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-WT+T vs DS1099U-CC+ |
DS1099U-WA+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-WT+T vs DS1099U-WA+T |
DS1099U-WA+ | Maxim Integrated Products | Check for Price | Clock Generator, 0.000002MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | DS1099U-WT+T vs DS1099U-WA+ |
DS1099U-AG+T | Analog Devices Inc | Check for Price | Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | DS1099U-WT+T vs DS1099U-AG+T |