DS1099U-CC+
Description: Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Overview of DS1099U-CC+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1099U-CC+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-DS1099U-CC
Mouser Electronics Clock Generators & Support Products Low-Frequency Dual EconOscillator RoHS: Compliant 0
  • 1 $4.1500
  • 10 $2.7400
  • 50 $2.3700
  • 100 $1.9600
  • 250 $1.7600
  • 500 $1.6400
  • 1,000 $1.5400
  • 2,500 $1.4300
  • 5,000 $1.3500
$1.3500 / $4.1500 Order Now
Analog Devices Inc Low-Frequency Dual EconOscilla Package Multiple: 1 2287
  • 1 $3.6000
  • 10 $2.3630
  • 100 $1.6754
  • 250 $1.4984
  • 500 $1.3904
  • 1,000 $1.3007
  • 2,500 $1.2049
  • 5,000 $1.1466
$1.1466 / $3.6000 Buy Now

CAD Models for DS1099U-CC+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS1099U-CC+ by Analog Devices Inc

DS1099U-CC+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-MINI_SO-N/A
Package Description
LEAD FREE, MICRO, SOP-8
Pin Count
8
Manufacturer Package Code
8-MINI_SO-N/A
Reach Compliance Code
compliant
Date Of Intro
2004-02-26
Samacsys Manufacturer
Analog Devices
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
0.262 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
1 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. DS1099U-CC+
    Analog Devices Inc
    Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
    VS

Alternate Parts for DS1099U-CC+

This table gives cross-reference parts and alternative options found for DS1099U-CC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1099U-CC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1099U-CC+T Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-CC+T
DS1099U-CC+T Clock Generator, 0.262MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1099U-CC+ vs DS1099U-CC+T
DS1099U-CC+ Clock Generator, 0.262MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1099U-CC+ vs DS1099U-CC+
Part Number Description Manufacturer Compare
DS1099U-AG+T Clock Generator, 1.048MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1099U-CC+ vs DS1099U-AG+T
DS1099U-WT+T Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-WT+T
DS1099U-WA+T Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-WA+T
DS1099U-CC+T Clock Generator, 0.262MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1099U-CC+ vs DS1099U-CC+T
DS1099U-WA+ Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-WA+
DS1099U-LU+T Clock Generator, 0.001023MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1099U-CC+ vs DS1099U-LU+T
DS1099U-AG+ Clock Generator, 1.048MHz, CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 Maxim Integrated Products DS1099U-CC+ vs DS1099U-AG+
DS1099U-LU+T Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-LU+T
DS1099U-LU+ Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-LU+
DS1099U-AG+ Low-Frequency Dual EconOscillator, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc DS1099U-CC+ vs DS1099U-AG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1099U-CC+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1099U-CC+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of DS1099U-CC+ would you like to use for your alert(s)?
  • Please alert me when DS1099U-CC+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1099U-CC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1099U-CC+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1099U-CC+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1099U-CC+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1099U-CC+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: