Part Details for DS1098-BN0 by Ningbo connfly electronic CO LTD
Overview of DS1098-BN0 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1098-BN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USBA-LP/SMD
|
TME | Connector: USB A, plug, SMT, angled 90°, 1.5A, polyamide, 500V Min Qty: 1 | 1579 |
|
$0.1940 / $0.7800 | Buy Now |
Part Details for DS1098-BN0
DS1098-BN0 CAD Models
DS1098-BN0 Part Data Attributes
|
DS1098-BN0
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1098-BN0
Ningbo connfly electronic CO LTD
USB Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown |