Part Details for DS1091LUA-040/V+ by Maxim Integrated Products
Overview of DS1091LUA-040/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921040VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921040VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
FBBM040V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 40 Positions Plug Connector, 4.8mm Height, SMT Vertical, Gold-Flash. |
Part Details for DS1091LUA-040/V+
DS1091LUA-040/V+ CAD Models
DS1091LUA-040/V+ Part Data Attributes
|
DS1091LUA-040/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1091LUA-040/V+
Maxim Integrated Products
Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 40 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1091LUA-040/V+
This table gives cross-reference parts and alternative options found for DS1091LUA-040/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1091LUA-040/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1091LUA-040A+T | Maxim Integrated Products | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | DS1091LUA-040/V+ vs DS1091LUA-040A+T |
DS1091LUA-040A/V+T | Maxim Integrated Products | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | DS1091LUA-040/V+ vs DS1091LUA-040A/V+T |
DS1091LUA-040A/V+ | Maxim Integrated Products | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | DS1091LUA-040/V+ vs DS1091LUA-040A/V+ |
DS1091LUA-040+ | Maxim Integrated Products | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | DS1091LUA-040/V+ vs DS1091LUA-040+ |
DS1091LUA-040+T | Maxim Integrated Products | Check for Price | Clock Generator, 40MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | DS1091LUA-040/V+ vs DS1091LUA-040+T |