Part Details for DS1086Z+ by Maxim Integrated Products
Overview of DS1086Z+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1086Z+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1026
|
Newark | Oscillator, 133Mhz, 5.25V, Nsoic-8, Frequency:133Mhz, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Digital Ic Case:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1086Z+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$2.2300 | Buy Now |
DISTI #
DS1086Z+-ND
|
DigiKey | IC SS CLOCK GENERATOR 8SOIC Min Qty: 200 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3666 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.9600 / $3.9200 | Buy Now |
Part Details for DS1086Z+
DS1086Z+ CAD Models
DS1086Z+ Part Data Attributes
|
DS1086Z+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1086Z+
Maxim Integrated Products
Clock Generator, 133MHz, CMOS, PDSO8, 0.150 INCH, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.88 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1086Z+
This table gives cross-reference parts and alternative options found for DS1086Z+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1086Z+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1086Z+T&R | Maxim Integrated Products | Check for Price | Clock Generator, 133MHz, CMOS, PDSO8, 0.150 INCH, SOP-8 | DS1086Z+ vs DS1086Z+T&R |
DS1086Z+T&R | Analog Devices Inc | Check for Price | Spread-Spectrum EconOscillator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | DS1086Z+ vs DS1086Z+T&R |
DS1086Z+ | Analog Devices Inc | Check for Price | Spread-Spectrum EconOscillator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | DS1086Z+ vs DS1086Z+ |